TE Connectivity 5-293 Series Cable Cable End, 4-Way
- RS Stock No.:
- 476-576
- Distrelec Article No.:
- 304-61-698
- Mfr. Part No.:
- 5-293522-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£167.25
(exc. VAT)
£200.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.25 | £1.115 |
*price indicative
- RS Stock No.:
- 476-576
- Distrelec Article No.:
- 304-61-698
- Mfr. Part No.:
- 5-293522-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Series | 5-293 | |
| Number of Ways | 4 | |
| Sub Type | Cable End | |
| Mount Type | Cable | |
| Voltage | 35V | |
| Wire Size | 26AWG | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Series 5-293 | ||
Number of Ways 4 | ||
Sub Type Cable End | ||
Mount Type Cable | ||
Voltage 35V | ||
Wire Size 26AWG | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Sealed Connection cable is a premium connectivity solution, specifically designed to meet the demands of diverse electrical applications. Featuring a robust build with high resistance to environmental factors, this connector ensures reliable performance even in challenging conditions. The product is crafted from durable PVC insulation, offering excellent protection and longevity. With a wire size compatibility of 26 AWG, it is ideal for a variety of wiring setups and provides the versatility required for modern electrical installations.
Compatible with standard 26 AWG wire sizes for easy integration
Constructed from durable PVC for superior insulation properties
Part of the CoolSplice series, ensuring compatibility with related products
Sealable feature protects against contaminants and enhances durability
Supports a wide range of electrical requirements with safe operational voltage
Designed with phosphor bronze contacts for optimal conductivity
