TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- RS Stock No.:
- 476-335
- Distrelec Article No.:
- 304-65-112
- Mfr. Part No.:
- 2829472-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£175.53
(exc. VAT)
£210.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.53 | £21.941 |
*price indicative
- RS Stock No.:
- 476-335
- Distrelec Article No.:
- 304-65-112
- Mfr. Part No.:
- 2829472-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Nector M Pigtail | |
| Voltage | 60V | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Cable Length | 396mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Nector M Pigtail | ||
Voltage 60V | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Cable Length 396mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Nector M Pigtail Cable Assembly is designed to provide reliable connectivity for diverse applications requiring optimal performance. Constructed with a length of 0.396 m (1.3 ft.), this assembly ensures efficient power transmission at an operating voltage of 600 VAC. Its five-position configuration supports versatile connectivity options, making it a vital component for electrical installations. The assembly features a black Nector M socket at End A, facilitating easy integration into existing systems while maintaining a streamlined aesthetic. Ideal for both commercial and industrial environments, this cable assembly combines durability with high-quality materials to guarantee longevity and safety in operation.
Five-position design allows for versatile applications
Built to operate safely at 600 VAC, ensuring reliability
Constructed from quality materials for enhanced durability
Features a black Nector M socket for aesthetic integration
Compact length of 0.396 m is ideal for tight spaces
Keyed mating alignment provides secure connections
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity Nector M Series Socket Socket Female, 5-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
