TE Connectivity 221 Series Receptacle Receptacle Female Solder, 2-Pole, 2-Way

Subtotal (1 pack of 60 units)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.05£2.684

*price indicative

RS Stock No.:
470-568
Distrelec Article No.:
304-65-053
Mfr. Part No.:
2213203-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Product Type

Lighting Connector

Series

221

Number of Ways

2

Pitch

3mm

Connector Gender

Female

Sub Type

Receptacle

Termination Type

Solder

Mount Type

Receptacle

Voltage

300V

Wire Size

20AWG

Contact Gender

Female

Number of Rows

1

Cable Length

138mm

Standards/Approvals

No

Contact Plating

Tin Plated

COO (Country of Origin):
CN
The TE Connectivity Mini hermaphroditic connector is crafted for versatility and reliability, making it ideal for a variety of applications. This exceptional product features a compact design that efficiently manages space without compromising performance. Engineered to operate within a broad temperature range, it ensures stable connectivity across diverse environments. Designed to withstand rigorous electrical conditions, this connector supports both AC and DC voltages, guaranteeing optimal functionality for critical applications. Additionally, its innovative construction allows for seamless integration into existing systems, making it an excellent choice for both new and legacy designs.

Compact design to maximise space efficiency

High operational stability across a range of temperatures

Supports both AC and DC voltage applications

Seamless integration for both new and existing systems

Durable materials ensure long-lasting performance

Single-row configuration offers enhanced reliability

Lightweight construction simplifies handling and installation

Easy maintenance reduces downtime significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy