Wurth Elektronik 695402300222 Series Surface Mount Connector Female Solder, 2-Pole, 9A, 2-Way
- RS Stock No.:
- 736-075
- Mfr. Part No.:
- 695402300222
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 68 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £11.73 | £1.173 |
| 5 - 9 | £10.80 | £1.08 |
| 10 + | £9.74 | £0.974 |
*price indicative
- RS Stock No.:
- 736-075
- Mfr. Part No.:
- 695402300222
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 695402300222 | |
| Number of Ways | 2 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Voltage | 250V ac | |
| Lighting Connector Current | 9A | |
| Wire Size | 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Plating | Matte Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 695402300222 | ||
Number of Ways 2 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Voltage 250V ac | ||
Lighting Connector Current 9A | ||
Wire Size 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Plating Matte Tin over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Connector offers reliable performance for general electronic equipment applications. Designed with a 4mm pitch and horizontal cable entry, it ensures a secure and efficient connection in various configurations.
Rated current of 9 A for efficient power handling
Withstanding voltage capability of 250 V (AC) for enhanced safety
Contact resistance of 10 mΩ max. ensures minimal energy loss
Operating temperature range from -60 up to +105 °C allows versatile applications
Halogen-free construction complies with environmental standards
Related links
- WAGO 2061 Series Snap-in Pluggable Connector Male PCB 9A, 2-Way
- WAGO 2061 Series Push-in Board-to-Board Male PCB 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Spring Terminal 9A IP66
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Female Poke-in 9A, 2-Way
- WAGO 2060 Series PCB Board-to-Board Male Push-in 9A, 2-Way
- TE Connectivity LIGHT-N-LOK Series Cable Modular Latched Wire-to-Wire Male Poke-in 9A, 2-Way
- WAGO 2060 Series PCB PCB Terminal Block Female Push-in 9A, 2-Way
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
