Molex 503474 Series Receptacle Receptacle Female, 2-Pole, 2A, 2-Way
- RS Stock No.:
- 480-929
- Distrelec Article No.:
- 304-62-364
- Mfr. Part No.:
- 503474-0200
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£183.54
(exc. VAT)
£220.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.54 | £0.306 |
*price indicative
- RS Stock No.:
- 480-929
- Distrelec Article No.:
- 304-62-364
- Mfr. Part No.:
- 503474-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 503474 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Receptacle | |
| Mount Type | Receptacle | |
| Lighting Connector Current | 2A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 503474 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Receptacle | ||
Mount Type Receptacle | ||
Lighting Connector Current 2A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Receptacle Circuit Terminator Connector is a Compact and efficient connector designed for terminating circuits in tight spaces. It features a right-angle orientation for low-profile mounting and supports a stacking height of 3.00mm. With 2 circuits, this connector is Ideal for applications requiring minimal board space and reliable electrical termination.
Keying to Mating Part
Gold plating
Related links
- TE Connectivity 221 Series Receptacle Receptacle Female Solder 2-Way
- Molex 503473 Series Plug Housing Male 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 2-Way
- Amphenol ICC 16-Way Receptacle Female for Wire-to-Board, 2 Row
- Amphenol Industrial 520A
- Molex, 34824 Housing Receptacle Female Grey Plug-in 24 Way 34824-0245
- Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
