Molex 503473 Series Plug Housing Male, 2A, 2-Way
- RS Stock No.:
- 507-571
- Distrelec Article No.:
- 304-62-363
- Mfr. Part No.:
- 503473-0200
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-571
- Distrelec Article No.:
- 304-62-363
- Mfr. Part No.:
- 503473-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Lighting Connector | |
| Series | 503473 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Plug Housing | |
| Lighting Connector Current | 2A | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Lighting Connector | ||
Series 503473 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Plug Housing | ||
Lighting Connector Current 2A | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex obsolete component seamlessly integrates into a variety of applications, providing a reliable solution where environmental compliance is a priority. Recognized for its exceptional adherence to stringent global standards, this product offers peace of mind with its robust compliance measures, making it a go-to option for environmentally conscious projects. The careful selection of materials ensures safety and reliability while accommodating diverse industrial needs. As a testament to its quality and performance, this device stands as a ProMinent choice in the market, delivering both functionality and compliance without compromise.
Adheres to EU RoHS regulations for environmental safety
Supports compliance with the Low-Halogen initiative, highlighting a commitment to lower hazardous substances
Includes multiple part compliance statements for broad application coverage
Backed by recognized industry certification documents, ensuring Trust and reliability
Notifies the user of its obsolescence, prompting timely alternatives consideration
Related links
- Molex 503474 Series Receptacle Receptacle Female 2A, 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 2A, 2-Way
- TE Connectivity CT Series Cable Cable Assembly Female IDC 2-Way
- Molex, 33481 Housing Male Black Plug-in 4 Way 33481-4401
- Molex, 220718 Male 1 Way Plug Housing for use with HyperQube 6.00 mm Male Crimp Contact
- Molex 2.5 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 1 Row Straight