Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A
- RS Stock No.:
- 748-013
- Mfr. Part No.:
- C215 1BG21 000 01
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£71.97
(exc. VAT)
£86.36
(inc. VAT)
FREE delivery for orders over £60.00
- 23 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £71.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 748-013
- Mfr. Part No.:
- C215 1BG21 000 01
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Receptacle | |
| Series | PowerMate | |
| Connector Type | Receptacle | |
| Current | 520A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 0.25mm² | |
| Application | EV Connector | |
| Operating Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 | |
| Width | 47mm | |
| Height | 78.5mm | |
| Depth | 47mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange | |
| Mount Type | Panel | |
| IP Rating | IP67, IP6K9K | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Pin Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Receptacle | ||
Series PowerMate | ||
Connector Type Receptacle | ||
Current 520A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 0.25mm² | ||
Application EV Connector | ||
Operating Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals UL 94 | ||
Width 47mm | ||
Height 78.5mm | ||
Depth 47mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange | ||
Mount Type Panel | ||
IP Rating IP67, IP6K9K | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
Pin Diameter 4.5mm | ||
- COO (Country of Origin):
- CZ
