RS Better World

Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£215.94

(exc. VAT)

£259.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-032
Mfr. Part No.:
C215 2BH11 095 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

2

Number of Contacts

2

Wire Size

95mm²

Application

EV Connector

Operating Voltage

1.5kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Height

127mm

Width

92mm

Standards/Approvals

UL 94

Better World Product

Yes

IP Rating

IP67, IP6K9K

Mount Type

Cable

Better World Claim

Renewable Energy Solution

Colour

Orange

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for reliable and secure connectivity in demanding applications, providing strong performance under various environmental conditions and ensuring efficient signal transmission.

Rated voltage of 1500 VDC ensures robust performance

Insulation resistance exceeds 2x10 Ohm for enhanced reliability

Wide temperature range from -40°C to +125°C accommodates diverse environments

IP67 and IP 6K9K degrees of protection deliver excellent durability

Locking system features lever locking with CPA for added security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy