RS Better World

Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£215.94

(exc. VAT)

£259.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-036
Mfr. Part No.:
C215 2BH11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

2

Number of Contacts

2

Wire Size

70mm²

Application

EV Connector

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

UL 94

Height

127mm

Width

92mm

Better World Product

Yes

Mount Type

Cable

IP Rating

IP67, IP6K9K

Colour

Orange

Better World Claim

Renewable Energy Solution

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is a robust connection solution is designed for high-voltage applications, ensuring reliable performance under demanding conditions.

Rated for 1500 VDC voltage, ensuring safe operation in high-energy environments

IP 6K9K and IP67 ratings provide exceptional dust and moisture protection

Rated current capacity of 520A supports high-performance electrical applications

Temperature range of -40°C to +125°C allows for versatile environmental adaptability

Constructed from thermoplastic and zinc die cast, offering durability and resilience

Mechanical operation withstands over 50 mating cycles for prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy