Bailey Electric BaiSpot LED LV GU4 GU4 LED Lamp 1 W(15 W), 2700K, White, Reflector shape
- RS Stock No.:
- 768-074
- Mfr. Part No.:
- 146449
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£7.17
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.17 |
*price indicative
- RS Stock No.:
- 768-074
- Mfr. Part No.:
- 146449
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Lamp | |
| Lamp Base/Socket | GU4 | |
| Power | 1W | |
| Current | 80mA | |
| Series | BaiSpot LED LV GU4 | |
| Incandescent Equivalent Wattage | 15W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 12V | |
| Luminous Flux | 90lm | |
| Diameter | 25mm | |
| Lifespan | 15000h | |
| Length | 35mm | |
| Viewing Angle | 30 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Lamp | ||
Lamp Base/Socket GU4 | ||
Power 1W | ||
Current 80mA | ||
Series BaiSpot LED LV GU4 | ||
Incandescent Equivalent Wattage 15W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 12V | ||
Luminous Flux 90lm | ||
Diameter 25mm | ||
Lifespan 15000h | ||
Length 35mm | ||
Viewing Angle 30 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Spot delivers a highly efficient lighting solution, providing warm white illumination at 2700K. Its Compact MR8 design ensures easy replacement, making it Ideal for directed light in various settings.
Beam angle of 30° for focused illumination
Operates on a 12V AC/DC power supply
IP20 rating makes it suitable for indoor use
Related links
- Bailey Electric BaiSpot LED LV GU5.3 GU5.3 LED Lamp 5.4 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs White, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 8.6 W(75 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.8 W(35 W) White, Reflector shape
