Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp, 2700K
- RS Stock No.:
- 199-066
- Distrelec Article No.:
- 304-36-813
- Mfr. Part No.:
- E28012100
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 31 August 2026
- Plus 2 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.84 | £0.584 |
*price indicative
- RS Stock No.:
- 199-066
- Distrelec Article No.:
- 304-36-813
- Mfr. Part No.:
- E28012100
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E10 | |
| Product Type | LED Capsule Lamp | |
| Series | Miniature Edison Screw | |
| Dimmable | No | |
| Colour Temperature | 2700K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E10 | ||
Product Type LED Capsule Lamp | ||
Series Miniature Edison Screw | ||
Dimmable No | ||
Colour Temperature 2700K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Edison Screw tube features a clear light. It supports 12V voltage with a power rating of 1.2W and 100mA current. This 10x28mm lamp offers a lifespan of 2000h with a C-2V filament, ideal for indication and signalling applications. It includes a miniature Edison screw for secure fitting.
Colour temperature 2700 K
Diameter 10 mm
Total length 28 mm
Related links
- Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp, 2700K
- Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp(0.5 W) Colourless
- Bailey Electric & Electronics bv Miniature Edison Screw E14 LED Capsule Lamp, 2700K
- Bailey Electric & Electronics bv Miniature Edison Screw E14 LED Capsule Lamp Colourless
- Bailey Electric & Electronics bv Miniature Bayonet Cap BA9S LED Capsule Lamp Colourless
- Bailey Electric & Electronics bv LED Capsule LV GY6.35 LED Capsule Lamp(29 W) White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
