Bailey Electric & Electronics bv LED Capsule LV GY6.35 LED Capsule Lamp(29 W), 2700K, White

Subtotal (1 unit)*

£7.92

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.92

*price indicative

RS Stock No.:
767-997
Mfr. Part No.:
145102
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GY6.35

Product Type

LED Capsule Lamp

Incandescent Equivalent Wattage

29W

Series

LED Capsule LV

Dimmable

Yes

Colour

White

Colour Temperature

2700K

Lifespan

15000h

Length

39mm

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED is a professional-grade dimmable capsule Lamp designed to replace traditional 29W halogen bulbs. This energy-efficient light source features a clear plastic cover and a Compact single-ended tube shape, making it an Ideal choice.

High lamp efficacy of 103 lm/W

Warm white light output with a colour temperature of 2700 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy