Bailey Electric & Electronics bv E14 Incandescent Bulb
- RS Stock No.:
- 199-067
- Distrelec Article No.:
- 304-27-986
- Mfr. Part No.:
- E54024005
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.11 | £1.011 |
*price indicative
- RS Stock No.:
- 199-067
- Distrelec Article No.:
- 304-27-986
- Mfr. Part No.:
- E54024005
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 5W | |
| Product Type | Incandescent Bulb | |
| Lamp Base/Socket | E14 | |
| Standards/Approvals | No | |
| Series | Miniature Edison Screw | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 5W | ||
Product Type Incandescent Bulb | ||
Lamp Base/Socket E14 | ||
Standards/Approvals No | ||
Series Miniature Edison Screw | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Miniature Edison Screw tube features a clear light. It supports 24V voltage with a power rating of 5W. This 16x54mm lamp offers a lifespan of 2000h with a C-2V filament, Ideal for indication and signalling applications. It includes a miniature Edison screw for secure fitting.
Colour temperature 2700 K
Diameter 16 mm
Total length 54 mm
