Bailey Electric & Electronics bv E14 Incandescent Bulb, 2000 h

Subtotal (1 pack of 10 units)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.48£1.248

*price indicative

RS Stock No.:
199-070
Distrelec Article No.:
304-36-814
Mfr. Part No.:
E54260010
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

10W

Product Type

Incandescent Bulb

Lamp Base/Socket

E14

Length

54mm

Lifespan

2000h

Series

Miniature Edison Screw

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Miniature Edison Screw tube features a clear light. It supports 220 to 260V voltage with a power rating of 6-10W and 37lm brightness. This 16x54mm lamp offers a lifespan of 2000h with a CC-5A filament, Ideal for indication and signalling applications

Colour temperature 2700 K

Diameter 16 mm

Total length 54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy