Bailey Electric & Electronics bv E10 Incandescent Bulb, 2000 h
- RS Stock No.:
- 199-061
- Distrelec Article No.:
- 304-36-812
- Mfr. Part No.:
- E24002201
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.56 | £0.656 |
*price indicative
- RS Stock No.:
- 199-061
- Distrelec Article No.:
- 304-36-812
- Mfr. Part No.:
- E24002201
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Incandescent Bulb | |
| Lamp Base/Socket | E10 | |
| Length | 24mm | |
| Lifespan | 2000h | |
| Series | Miniature Edison Screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Incandescent Bulb | ||
Lamp Base/Socket E10 | ||
Length 24mm | ||
Lifespan 2000h | ||
Series Miniature Edison Screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Edison Screw features a clear light. It supports 2.5V voltage with a power rating of 0.5W and 200mA current. This 11x24mm lamp offers a lifespan of 2000h with a C-2R filament, Ideal for indication and signalling applications.
Colour temperature 2700 K
Diameter 11 mm
Total length 24 mm
