Bailey Electric & Electronics bv Miniature Edison Screw E10 LED Capsule Lamp, 2700K

Subtotal (1 pack of 10 units)*

£5.84

(exc. VAT)

£7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 28 September 2026
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.84£0.584

*price indicative

RS Stock No.:
199-063
Distrelec Article No.:
304-29-182
Mfr. Part No.:
E24012250
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E10

Product Type

LED Capsule Lamp

Series

Miniature Edison Screw

Dimmable

No

Colour Temperature

2700K

Standards/Approvals

No

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Miniature Edison Screw features a clear light. It supports 12V voltage with a power rating of 3W and 250mA current. This 11x24mm lamp offers 20lm brightness and a lifespan of 2000h with a C-2V filament, ideal for indication and signalling applications.

Colour temperature 2700 K

Diameter 11 mm

Total length 24 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy