TE Connectivity 68 μH 10% Leaded Inductor, Max SRF:15MHz, Q:50, 162mA Idc, Sigma SC
- RS Stock No.:
- 469-638
- Mfr. Part No.:
- 1624031-1
- Brand:
- TE Connectivity
Subtotal (1 box of 65 units)*
£156.455
(exc. VAT)
£187.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 65 + | £2.407 | £156.46 |
*price indicative
- RS Stock No.:
- 469-638
- Mfr. Part No.:
- 1624031-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 68 μH | |
| Maximum DC Current | 162mA | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Maximum Self Resonant Frequency | 15MHz | |
| Series | Sigma SC | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 68 μH | ||
Maximum DC Current 162mA | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Maximum Self Resonant Frequency 15MHz | ||
Series Sigma SC | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- GB
The TE Connectivity radio frequency inductor is expertly designed to meet the demands of various applications requiring reliable inductance performance. With an inductance value of 68 μH and a maximum current rating of 162 mA, this component stands out for its exceptional balance of efficiency and durability. The wire wound element type ensures high quality in both performance and reliability, while the axial-leaded design makes installation straightforward. Additionally, the inductor's ability to operate within a wide temperature range guarantees stability in diverse environmental conditions. Ammo packed for convenient handling, it is ideal for use in passive electronic circuits, making it a versatile choice for engineers looking for quality and consistency in their projects.
Designed specifically for radio frequency applications
Compact dimensions facilitate integration into various circuit layouts
High Quality Factor enhances performance efficiency
Compatible with through-hole soldering techniques for easy assembly
Wide operating temperature range ensures consistent functionality
Compliant with EU directives for environmental safety
Optimised packaging facilitates ease of use in production environments
Compact dimensions facilitate integration into various circuit layouts
High Quality Factor enhances performance efficiency
Compatible with through-hole soldering techniques for easy assembly
Wide operating temperature range ensures consistent functionality
Compliant with EU directives for environmental safety
Optimised packaging facilitates ease of use in production environments
Related links
- Bourns 12 μH ±10% Ferrite DR Leaded Inductor Q:50 55mΩ Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Radial Inductor Q:50 55mΩ Rdc, RLB
- TE Connectivity 820 nH 10% Leaded Inductor Q:28 Sigma SC
- TE Connectivity 680 μH 10% Leaded Inductor Q:30 60Ω Rdc, Sigma SC
- TE Connectivity 1 μH 10% Leaded Inductor Q:25 1Ω Rdc, Sigma SC
- TE Connectivity 22 μH 10% Leaded Inductor Q:55 3Ω Rdc, Sigma SC
- Wurth 47 μH ±20% Ferrite Leaded Inductor Q:50 1Ω Rdc, WE-TI
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:50 43mΩ Rdc, B82144F2
