TE Connectivity 820 nH 10% Leaded Inductor, Max SRF:250MHz, Q:28, 455mA Idc, Sigma SC

Subtotal (1 reel of 65 units)*

£156.455

(exc. VAT)

£187.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
65 +£2.407£156.46

*price indicative

RS Stock No.:
469-640
Mfr. Part No.:
1624055-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

820 nH

Maximum DC Current

455mA

Mounting Type

Through Hole

Tolerance

10%

Maximum Self Resonant Frequency

250MHz

Series

Sigma SC

Minimum Quality Factor

28

COO (Country of Origin):
GB
The TE Connectivity radio frequency inductor represents a cutting-edge solution in passives technology, specifically designed to enhance performance in high-frequency applications. Built with advanced wire-wound technology, this component ensures optimal inductance valued at 0.82 μH for precision in signal management. It boasts a maximum current rating of 455 mA, emphasising its robust capability for demanding electrical environments. The through-hole, axially-leaded design allows for seamless integration into a variety of circuit boards, making it a preferred choice for engineers looking for reliability and performance. As part of the Sigma SC series, this inductor adheres to strict quality standards while maintaining compliance with global directives, ensuring safety and ecologically sound manufacturing practices.

Optimised for high-frequency circuit applications
Axial-leaded design simplifies PCB installation
Robust construction withstands thermal stress up to 100 °C
Offers significant resistance reduction with low DC resistance
Adheres to EU RoHS compliance standards for environmental safety
Packaged in ammo for efficient handling and storage

Related links