TE Connectivity 680 μH 10% Leaded Inductor, Max SRF:4MHz, Q:30, 54mA Idc, 60Ω Rdc, Sigma SC
- RS Stock No.:
- 473-190
- Mfr. Part No.:
- 1624032-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 60 units)*
£150.60
(exc. VAT)
£180.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60 + | £2.51 | £150.60 |
*price indicative
- RS Stock No.:
- 473-190
- Mfr. Part No.:
- 1624032-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 680 μH | |
| Maximum DC Current | 54mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 60Ω | |
| Tolerance | 10% | |
| Maximum Self Resonant Frequency | 4MHz | |
| Series | Sigma SC | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 680 μH | ||
Maximum DC Current 54mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 60Ω | ||
Tolerance 10% | ||
Maximum Self Resonant Frequency 4MHz | ||
Series Sigma SC | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- GB
The TE Connectivity radio frequency inductor is designed for high-performance applications where precision and reliability are paramount. With an inductance of 680 μH, it ensures excellent performance even in demanding RF environments. The inductor features a robust design with a maximum current rating of 54 mA, making it suitable for a wide range of electronic devices. Its through-hole solder termination method ensures stable mounting, while the axial-leaded style provides ease of integration into various circuit designs. Whether used in communication devices or other electronic applications, this product exemplifies quality and engineering excellence expected from TE Connectivity.
Engineered for high-frequency performance in diverse applications
Compact dimensions facilitate easy installation in limited spaces
Constructed with wire wound technology for superior reliability
Optimised for thermal resilience across a wide operating temperature range
Ammo packed for convenient handling and storage during assembly
Complies with stringent environmental directives, ensuring eco-friendly use
Features a self-resonant frequency that enhances signal integrity
Compact dimensions facilitate easy installation in limited spaces
Constructed with wire wound technology for superior reliability
Optimised for thermal resilience across a wide operating temperature range
Ammo packed for convenient handling and storage during assembly
Complies with stringent environmental directives, ensuring eco-friendly use
Features a self-resonant frequency that enhances signal integrity
Related links
- TE Connectivity 1 μH 10% Leaded Inductor Q:25 1Ω Rdc, Sigma SC
- TE Connectivity 22 μH 10% Leaded Inductor Q:55 3Ω Rdc, Sigma SC
- TE Connectivity 68 μH 10% Leaded Inductor Q:50 Sigma SC
- TE Connectivity 820 nH 10% Leaded Inductor Q:28 Sigma SC
- Wurth 100 μH ±20% Leaded Inductor 1.4A Idc, WE-TIS
- Murata 15 mH ±10% Leaded Inductor Q:140 51.7Ω Rdc, 2200R
- Murata 15 mH ±10% Radial Inductor Q:140 51.7Ω Rdc, 2200R
- EPCOS 680 μH ±5% Ferrite Leaded Inductor Q:30 2.8Ω Rdc, LBC
