TE Connectivity 22 μH 10% Leaded Inductor, Max SRF:27MHz, Q:55, 280mA Idc, 3Ω Rdc, Sigma SC
- RS Stock No.:
- 472-814
- Mfr. Part No.:
- 1623947-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 472-814
- Mfr. Part No.:
- 1623947-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 22 μH | |
| Maximum DC Current | 280mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 3Ω | |
| Tolerance | 10% | |
| Maximum Self Resonant Frequency | 27MHz | |
| Series | Sigma SC | |
| Minimum Quality Factor | 55 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 22 μH | ||
Maximum DC Current 280mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 3Ω | ||
Tolerance 10% | ||
Maximum Self Resonant Frequency 27MHz | ||
Series Sigma SC | ||
Minimum Quality Factor 55 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Radio Frequency Inductor is a precision-engineered passive component designed to meet the rigorous demands of high-frequency applications. With an inductance of 22 μH, it efficiently manages RF signals while ensuring minimal resistance. The inductor's robust construction, featuring a wire wound element and axial-leaded design, offers exceptional performance in a compact form factor. Suitable for through-hole mounting, this inductor seamlessly integrates into various circuit designs, making it an ideal choice for both commercial and industrial applications. Enhanced by a quality factor of 55, it guarantees superior reliability and efficiency, thus catering to critical operational requirements in diverse electronic devices. The component is packed in conveniently ammo-style for streamlined assembly processes, ensuring that components are readily available when required.
Compact dimensions facilitate integration into space-constrained designs
Axial-leaded configuration allows for versatile mounting options
Quality factor enhancement ensures effective signal integrity
High operating temperature range accommodates challenging environments
Ammo packed packaging streamlines assembly and reduces waste
Compliant with EU RoHS and ELV directives for environmentally-friendly usage
Robust performance ensures reliability across various applications
Axial-leaded configuration allows for versatile mounting options
Quality factor enhancement ensures effective signal integrity
High operating temperature range accommodates challenging environments
Ammo packed packaging streamlines assembly and reduces waste
Compliant with EU RoHS and ELV directives for environmentally-friendly usage
Robust performance ensures reliability across various applications
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- TE Connectivity 1 μH 10% Leaded Inductor Q:25 1Ω Rdc, Sigma SC
- TE Connectivity 680 μH 10% Leaded Inductor Q:30 60Ω Rdc, Sigma SC
- TE Connectivity 68 μH 10% Leaded Inductor Q:50 Sigma SC
- TE Connectivity 820 nH 10% Leaded Inductor Q:28 Sigma SC
- EPCOS 2.2 μH ±10% Ferrite Leaded Inductor Q:55 250mΩ Rdc, BC
- EPCOS 1.2 μH ±10% Ferrite Leaded Inductor Q:55 180mΩ Rdc, BC
- EPCOS 22 μH ±10% Ferrite Leaded Inductor Q:55 740mΩ Rdc, BC
