TE Connectivity 1 μH 10% Leaded Inductor, Max SRF:230MHz, Q:25, 420mA Idc, 1Ω Rdc, Sigma SC
- RS Stock No.:
- 468-760
- Mfr. Part No.:
- 1624009-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£2,177.00
(exc. VAT)
£2,612.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £2.177 | £2,177.00 |
*price indicative
- RS Stock No.:
- 468-760
- Mfr. Part No.:
- 1624009-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 1 μH | |
| Maximum DC Current | 420mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 1Ω | |
| Tolerance | 10% | |
| Maximum Self Resonant Frequency | 230MHz | |
| Series | Sigma SC | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 1 μH | ||
Maximum DC Current 420mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 1Ω | ||
Tolerance 10% | ||
Maximum Self Resonant Frequency 230MHz | ||
Series Sigma SC | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- GB
The TE Connectivity radio frequency inductor is meticulously designed for applications requiring precision and reliability. Offering a low DC resistance, this component ensures minimal energy loss while supporting a maximum current rating. Ideal for demanding RF applications, its through-hole mounting allows for straightforward integration into a variety of circuits. The inclusion of ammo packing streamlines production and facilitates easy handling. Constructed with utmost care, this inductor complements a range of electronic designs while providing an exceptional quality factor for enhanced performance.
Wire-wound construction ensures robust durability
Through-hole termination allows for solid PCB mounting
Optimised self-resonant frequency enhances signal integrity
Compact dimensions facilitate integration into space-constrained designs
Ammo packaging simplifies storage and assembly processes
Wide operating temperature range suits diverse environmental conditions
Designed specifically for high-frequency applications
Through-hole termination allows for solid PCB mounting
Optimised self-resonant frequency enhances signal integrity
Compact dimensions facilitate integration into space-constrained designs
Ammo packaging simplifies storage and assembly processes
Wide operating temperature range suits diverse environmental conditions
Designed specifically for high-frequency applications
Related links
- TE Connectivity 680 μH 10% Leaded Inductor Q:30 60Ω Rdc, Sigma SC
- TE Connectivity 22 μH 10% Leaded Inductor Q:55 3Ω Rdc, Sigma SC
- TE Connectivity 68 μH 10% Leaded Inductor Q:50 Sigma SC
- TE Connectivity 820 nH 10% Leaded Inductor Q:28 Sigma SC
- Murata 470 μH ±10% Leaded Inductor Q:25 149mΩ Rdc, 1400
- Murata 330 μH ±10% Leaded Inductor Q:25 91mΩ Rdc, 1400
- Murata 330 μH ±10% Bobbin Inductor Q:25 91mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
