Exalium 8 V, Faston F1 Lead Acid Battery, 3.2 Ah, 37mm x 63 mm x 134 mm

Subtotal (1 unit)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship
  • Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.52

*price indicative

RS Stock No.:
313-503
Mfr. Part No.:
EXA3.2-8-RS
Brand:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Battery Capacity

3.2Ah

Product Type

Lead Acid Battery

Nominal Voltage

8V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

No

Application

Floating

Termination Type

Faston F1

Designed for High Rate Application

No

Eurobat Classification

3 to 5 Years

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Height

63mm

Depth

134mm

Weight

737g

Standards/Approvals

RoHS

Width

37mm

The Exalium battery with Plomb technology is an 8V 3.2Ah unit designed for use with the Life care 4200 Abbott pump.

Model Compatible

Weight 0.737 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy