Exalium 12 V, Faston F1 Lead Acid Battery, 3.5 Ah, 67mm x 60 mm x 134 mm
- RS Stock No.:
- 313-495
- Mfr. Part No.:
- EXA3.5-12FR-RS
- Brand:
- Exalium
Subtotal (1 unit)*
£13.87
(exc. VAT)
£16.64
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 9 left, ready to ship
- Plus 36 left, ready to ship from another location
- Plus 29 left, shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.87 |
*price indicative
- RS Stock No.:
- 313-495
- Mfr. Part No.:
- EXA3.5-12FR-RS
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 3.5Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 60mm | |
| Standards/Approvals | RoHS | |
| Depth | 134mm | |
| Width | 67mm | |
| Weight | 1.23kg | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Product Type Lead Acid Battery | ||
Battery Capacity 3.5Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 60mm | ||
Standards/Approvals RoHS | ||
Depth 134mm | ||
Width 67mm | ||
Weight 1.23kg | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 134mm length 67mm width and 66mm height. Weighing 1.225kg.
Voltage 12.00 V
Capacitance 3.00 A/h
Related links
- Exalium 12 V 3.5 Ah, 67mm x 60 mm x 134 mm
- Exalium 6 V 3.5 Ah, 34mm x 60 mm x 134 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 151 mm
- Exalium 12 V 1.2 Ah, 43mm x 56 mm x 97 mm
- Exalium 8 V 3.2 Ah, 37mm x 63 mm x 134 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 65 mm
- Exalium 12 V 5 Ah, 70mm x 105 mm x 90 mm
- Exalium 12 V 2.3 Ah, 34mm x 67 mm x 178 mm
