Exalium 12 V, Faston F1 Lead Acid Battery, 7 Ah, 65mm x 94 mm x 65 mm
- RS Stock No.:
- 708-947
- Mfr. Part No.:
- EXA7-12-RS
- Brand:
- Exalium
Subtotal (1 unit)*
£14.58
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.58 |
*price indicative
- RS Stock No.:
- 708-947
- Mfr. Part No.:
- EXA7-12-RS
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 7Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 3 to 5 Years | |
| Battery Size | 7 Ah | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 65mm | |
| Series | EXA7-12 | |
| Standards/Approvals | UL94 V-0 | |
| Height | 94mm | |
| Weight | 2.1kg | |
| Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 7Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Eurobat Classification 3 to 5 Years | ||
Battery Size 7 Ah | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Width 65mm | ||
Series EXA7-12 | ||
Standards/Approvals UL94 V-0 | ||
Height 94mm | ||
Weight 2.1kg | ||
Depth 65mm | ||
The Exalium Valve regulated lead acid battery is a reliable 12 V battery designed for consistent performance in various applications. It has a nominal capacity of 7 Ah and operates efficiently within a temperature range of -15°C to 40°C. The battery is housed in a Durable ABS case, ensuring safety and long-lasting use.
Provides 12 V voltage for reliable power supply
Offers 7 Ah nominal capacity for consistent performance
Operates efficiently between -15°C and 40°C
Features a Durable ABS case for protection and longevity
Related links
- Exalium 12 V 7 Ah, 65mm x 94 mm x 151 mm
- Exalium 6 V 7 Ah, 34mm x 94 mm x 151 mm
- Yuasa 12 V 7 Ah, 65mm x 97.5 mm
- Exalium 12 V 9 Ah, 65mm x 94 mm x 151 mm
- Yuasa 12 V 7 Ah, 65mm x 94 mm
- Exalium 12 V 6 Ah, 51mm x 94 mm x 151 mm
- Exalium 12 V 5 Ah, 70mm x 105 mm x 90 mm
- Exalium 12 V 2.3 Ah, 34mm x 67 mm x 178 mm
