Exalium 6 V, Faston F1 Lead Acid Battery, 7 Ah, 34mm x 94 mm x 151 mm

Subtotal (1 unit)*

£20.55

(exc. VAT)

£24.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 27 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.55

*price indicative

RS Stock No.:
313-478
Mfr. Part No.:
EXA7-6-RS
Brand:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Product Type

Lead Acid Battery

Battery Capacity

7Ah

Nominal Voltage

6V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

No

Application

Floating

Designed for High Rate Application

No

Termination Type

Faston F1

Eurobat Classification

3 to 5 Years

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Width

34mm

Height

94mm

Standards/Approvals

RoHS

Weight

1.02kg

Depth

151mm

The Exalium Batteries with Plomb technology features a compact design with dimensions of 151mm length 34mm width and 94mm height. Weighing 1.016kg.

Voltage 6.00 V

Capacitance 7.00 A/h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy