Exalium 6 V, Faston F1 Lead Acid Battery, 2.8 Ah, 33mm x 97 mm x 66 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
313-504
Mfr. Part No.:
EXA2.8-6-RS
Brand:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Battery Capacity

2.8Ah

Product Type

Lead Acid Battery

Nominal Voltage

6V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

No

Application

Floating

Eurobat Classification

3 to 5 Years

Designed for High Rate Application

No

Termination Type

Faston F1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

33mm

Standards/Approvals

RoHS

Depth

66mm

Height

97mm

Weight

554g

The Exalium battery with Plomb technology is a 6V 2.8Ah unit designed for use with the 9301 CAS MEDICAL monitor.

Weight 0.588 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy