Exalium 6 V, Faston F1 Lead Acid Battery, 3.5 Ah, 34mm x 60 mm x 134 mm
- RS Stock No.:
- 313-502
- Mfr. Part No.:
- EXA3.5-6-RS
- Brand:
- Exalium
Subtotal (1 unit)*
£14.29
(exc. VAT)
£17.15
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 1 left, shipping from 23 November 2026
- Plus 10 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.29 |
*price indicative
- RS Stock No.:
- 313-502
- Mfr. Part No.:
- EXA3.5-6-RS
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 3.5Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Designed for High Rate Application | No | |
| Termination Type | Faston F1 | |
| Eurobat Classification | 3 to 5 Years | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 60mm | |
| Width | 34mm | |
| Series | Exalium | |
| Weight | 589g | |
| Depth | 134mm | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 3.5Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Designed for High Rate Application No | ||
Termination Type Faston F1 | ||
Eurobat Classification 3 to 5 Years | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 60mm | ||
Width 34mm | ||
Series Exalium | ||
Weight 589g | ||
Depth 134mm | ||
The Exalium battery is a 6V 3.3Ah unit designed for use with the Dina map Procure 100 CRITIKON.
Weight 0.589 kg
Related links
- Exalium 12 V 3.5 Ah, 67mm x 60 mm x 134 mm
- Exalium 6 V 7 Ah, 34mm x 94 mm x 151 mm
- Exalium 12 V 2.3 Ah, 34mm x 67 mm x 178 mm
- Exalium 8 V 3.2 Ah, 37mm x 63 mm x 134 mm
- Exalium 6 V 2.8 Ah, 33mm x 97 mm x 66 mm
- Exalium 6 V 1.2 Ah, 25mm x 57 mm x 97 mm
- Exalium 6 V 4 Ah, 47mm x 105 mm x 70 mm
- Exalium 6 V 10 Ah, 50mm x 100 mm x 151 mm
