Exalium 12 V, Faston F1 Lead Acid Battery, 1.2 Ah, 48mm x 56 mm x 97 mm
- RS Stock No.:
- 313-469
- Mfr. Part No.:
- EXA1.2-12T-RS
- Brand:
- Exalium
Subtotal (1 unit)*
£12.15
(exc. VAT)
£14.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.15 |
*price indicative
- RS Stock No.:
- 313-469
- Mfr. Part No.:
- EXA1.2-12T-RS
- Brand:
- Exalium
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exalium | |
| Battery Capacity | 1.2Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Floating | |
| Eurobat Classification | 3 to 5 Years | |
| Termination Type | Faston F1 | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -20°C | |
| Battery Size | 1.2 Ah | |
| Maximum Operating Temperature | 60°C | |
| Weight | 585g | |
| Depth | 97mm | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Exalium | ||
Battery Capacity 1.2Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Floating | ||
Eurobat Classification 3 to 5 Years | ||
Termination Type Faston F1 | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -20°C | ||
Battery Size 1.2 Ah | ||
Maximum Operating Temperature 60°C | ||
Weight 585g | ||
Depth 97mm | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
Width 48mm | ||
The Exalium Batteries with Plomb technology features a compact design with dimensions of 97mm length 48mm width and 56mm height. Weighing 0.585kg.
Voltage 12.00 V
Capacitance 1.20 A/h
Related links
- Exalium 12 V 1.2 Ah, 43mm x 56 mm x 97 mm
- Exalium 6 V 1.2 Ah, 25mm x 57 mm x 97 mm
- Exalium 6 V 2.8 Ah, 33mm x 97 mm x 66 mm
- Yuasa 12 V 1.2 Ah, 48mm x 54.5 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 151 mm
- Exalium 12 V 7 Ah, 65mm x 94 mm x 65 mm
- Exalium 12 V 5 Ah, 70mm x 105 mm x 90 mm
- Exalium 12 V 2.3 Ah, 34mm x 67 mm x 178 mm