Landport Batteries 12 V, T1 Lead Acid Battery, 2.3 Ah, 35mm x 66 mm x 178 mm
- RS Stock No.:
- 297-045
- Mfr. Part No.:
- NSA LP12-2,3 T1VDS
- Brand:
- Landport Batteries
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 300 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.76 |
*price indicative
- RS Stock No.:
- 297-045
- Mfr. Part No.:
- NSA LP12-2,3 T1VDS
- Brand:
- Landport Batteries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Landport Batteries | |
| Battery Capacity | 2.3Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Application | All Purpose | |
| Termination Type | T1 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -15°C | |
| Height | 66mm | |
| Series | LP12-2.3 (12V 2.3Ah) | |
| Width | 35mm | |
| Weight | 970g | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Landport Batteries | ||
Battery Capacity 2.3Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Application All Purpose | ||
Termination Type T1 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -15°C | ||
Height 66mm | ||
Series LP12-2.3 (12V 2.3Ah) | ||
Width 35mm | ||
Weight 970g | ||
Depth 178mm | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Related links
- Landport Batteries 12 V 7.2 Ah, 65mm x 100 mm
- Landport Batteries 12 V 1.2 Ah, 43mm x 58 mm x 52 mm
- Landport Batteries 12 V 9 Ah, 65mm x 99 mm x 151 mm
- Landport Batteries 12 V 7 Ah, 65mm x 99.5 mm
- Landport Batteries 12 V 5.4 Ah, 70mm x 107 mm x 90 mm
- Landport Batteries 12 V 18 Ah, 77mm x 168 mm
- Landport Batteries 12 V 12 Ah, 98mm x 101 mm
- Landport Batteries 12 V 17 Ah, 77mm x 168 mm x 182 mm
