Landport Batteries 12 V, T1 Lead Acid Battery, 5.4 Ah, 70mm x 107 mm x 90 mm

Subtotal (1 unit)*

£13.62

(exc. VAT)

£16.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 489 unit(s) ready to ship
  • Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.62

*price indicative

RS Stock No.:
297-048
Mfr. Part No.:
NSA LP12-5,4 T1
Brand:
Landport Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Landport Batteries

Battery Capacity

5.4Ah

Product Type

Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA AGM

Designed for Cyclic Application

Yes

Application

All Purpose

Termination Type

T1

Battery Size

5.4 Ah

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-15°C

Standards/Approvals

UKCA, UL, IEC 60896, IATF ISO 45001, CE, ISO 9001, ISO 14001

Height

107mm

Weight

1.8kg

Depth

90mm

Width

70mm

Series

LP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.

Absorbent Glass Mat technology

Reliable and safe performance

Long service life of 3 to 5 years in standby application at 25°C

Suitable for multipurpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy