Landport Batteries 12V T1 Lead Acid Battery, 7.2Ah
- RS Stock No.:
- 297-042
- Mfr. Part No.:
- NSA LP12-7,2 T1VDS
- Brand:
- Landport Batteries
Subtotal (1 unit)*
£16.24
(exc. VAT)
£19.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 139 unit(s) shipping from 15 December 2025
- Plus 240 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.24 |
*price indicative
- RS Stock No.:
- 297-042
- Mfr. Part No.:
- NSA LP12-7,2 T1VDS
- Brand:
- Landport Batteries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Landport Batteries | |
| Capacity | 7.2Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Terminal Type | T1 | |
| Select all | ||
|---|---|---|
Brand Landport Batteries | ||
Capacity 7.2Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Terminal Type T1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Landport Batteries Series AGM batteries have been specifically designed for broad applicability. These lead acid batteries, featuring AGM technology, are completely sealed, ensuring they are 100 percent maintenance free and leak proof. With a low self discharge rate, these batteries offer reliable and safe performance. Their long service life makes them suitable for use across various industries, providing versatile, multipurpose solutions.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Related links
- Landport Batteries 12V T1 Lead Acid Battery, 2.3Ah
- Landport Batteries 12V T1 Lead Acid Battery, 9Ah
- Landport Batteries 12V T1 Lead Acid Battery, 7Ah
- Landport Batteries 12V T1 Lead Acid Battery, 5.4Ah
- Landport Batteries 12V T1 Lead Acid Battery, 1.2Ah
- Landport Batteries 12V T3 Lead Acid Battery, 18Ah
- Landport Batteries 12V T3 Lead Acid Battery, 24Ah
- Landport Batteries 12V T2 Lead Acid Battery, 12Ah