Landport Batteries 12 V, T1 Lead Acid Battery, 7 Ah, 65mm x 99.5 mm
- RS Stock No.:
- 297-041
- Mfr. Part No.:
- NSA LP12-7 T1
- Brand:
- Landport Batteries
Subtotal (1 unit)*
£14.49
(exc. VAT)
£17.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 324 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.49 |
*price indicative
- RS Stock No.:
- 297-041
- Mfr. Part No.:
- NSA LP12-7 T1
- Brand:
- Landport Batteries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Landport Batteries | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 7Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Application | All Purpose | |
| Termination Type | T1 | |
| Maximum Operating Temperature | 50°C | |
| Battery Size | 7 Ah | |
| Minimum Operating Temperature | -15°C | |
| Height | 99.5mm | |
| Series | LP | |
| Width | 65mm | |
| Standards/Approvals | UL | |
| Weight | 2.35kg | |
| Select all | ||
|---|---|---|
Brand Landport Batteries | ||
Product Type Lead Acid Battery | ||
Battery Capacity 7Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Application All Purpose | ||
Termination Type T1 | ||
Maximum Operating Temperature 50°C | ||
Battery Size 7 Ah | ||
Minimum Operating Temperature -15°C | ||
Height 99.5mm | ||
Series LP | ||
Width 65mm | ||
Standards/Approvals UL | ||
Weight 2.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Landport Batteries Series AGM batteries have been specially developed for wide applicability. These lead acid batteries with AGM technology are completely sealed, making them 100 percent maintenance free and leak proof. They feature a low self discharge rate. The reliable and safe multipurpose batteries from the LP Series offer a long service life and are suitable for use in various industries.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Related links
- Landport Batteries 12 V 9 Ah, 65mm x 99 mm x 151 mm
- Landport Batteries 12 V 7.2 Ah, 65mm x 100 mm
- Landport Batteries 12 V 1.2 Ah, 43mm x 58 mm x 52 mm
- Landport Batteries 12 V 5.4 Ah, 70mm x 107 mm x 90 mm
- Landport Batteries 12 V 2.3 Ah, 35mm x 66 mm x 178 mm
- Landport Batteries 12 V 18 Ah, 77mm x 168 mm
- Landport Batteries 12 V 12 Ah, 98mm x 101 mm
- Landport Batteries 12 V 17 Ah, 77mm x 168 mm x 182 mm
