Landport Batteries 12 V, T1 Lead Acid Battery, 1.2 Ah, 43mm x 58 mm x 52 mm
- RS Stock No.:
- 297-047
- Mfr. Part No.:
- NSA LP12-1,2 T1
- Brand:
- Landport Batteries
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 546 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.67 |
*price indicative
- RS Stock No.:
- 297-047
- Mfr. Part No.:
- NSA LP12-1,2 T1
- Brand:
- Landport Batteries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Landport Batteries | |
| Battery Capacity | 1.2Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Application | All Purpose | |
| Termination Type | T1 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Size | 1.2 Ah | |
| Series | LP | |
| Height | 58mm | |
| Depth | 52mm | |
| Weight | 570g | |
| Standards/Approvals | ISO 9001 and ISO 14001 certified, UKCA Certified, CE Certified, EU Battery Directive, IEC 60896 Standards, IATF16949, UL, ISO45001 | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Landport Batteries | ||
Battery Capacity 1.2Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Application All Purpose | ||
Termination Type T1 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Battery Size 1.2 Ah | ||
Series LP | ||
Height 58mm | ||
Depth 52mm | ||
Weight 570g | ||
Standards/Approvals ISO 9001 and ISO 14001 certified, UKCA Certified, CE Certified, EU Battery Directive, IEC 60896 Standards, IATF16949, UL, ISO45001 | ||
Width 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Landport Batteries Series AGM batteries have been specially developed for wide application. These lead acid batteries use AGM technology and are completely sealed, making them 100 percent maintenance free and leak proof. They have a low self discharge rate. The LP Series offers reliable and safe performance, a long service life, and can be used in various industries.
Absorbent Glass Mat technology
Reliable and safe performance
Long service life of 3 to 5 years in standby application at 25°C
Suitable for multipurpose applications
Related links
- Landport Batteries 12 V 9 Ah, 65mm x 99 mm x 151 mm
- Landport Batteries 12 V 7 Ah, 65mm x 99.5 mm
- Landport Batteries 12 V 5.4 Ah, 70mm x 107 mm x 90 mm
- Landport Batteries 12 V 7.2 Ah, 65mm x 100 mm
- Landport Batteries 12 V 2.3 Ah, 35mm x 66 mm x 178 mm
- Landport Batteries 12 V 18 Ah, 77mm x 168 mm
- Landport Batteries 12 V 12 Ah, 98mm x 101 mm
- Landport Batteries 12 V 17 Ah, 77mm x 168 mm x 182 mm
