Raystar RFH700D5-AWW-LNN TFT LCD Display, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 800-356
- Mfr. Part No.:
- RFH700D5-AWW-LNN
- Brand:
- Raystar
Get a bulk buy discount
Add 5 more to save £3.10
View bulk pricing optionsSubtotal (1 unit)*
£31.21
(exc. VAT)
£37.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £31.21 | - |
| 5 + | £30.59 | £3.10 |
*price indicative
- RS Stock No.:
- 800-356
- Mfr. Part No.:
- RFH700D5-AWW-LNN
- Brand:
- Raystar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Current | 27mA | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 169.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 5.6mm | |
| Height | 103.4mm | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Series | RFH | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Current 27mA | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 169.9mm | ||
Standards/Approvals RoHS | ||
Depth 5.6mm | ||
Height 103.4mm | ||
Power Supply Included No | ||
Display Type TFT | ||
Series RFH | ||
- COO (Country of Origin):
- CN
The Raystar display offers a 7.0 inch a-Si TFT Liquid Crystal Display with high transmittance, specifically designed for applications needing bright and clear images in normally black mode.
Size of 7.0 inches with a resolution of 1024 x 600 TFT dots
Module dimensions are 169.9mm (W) x 103.4mm (H) x 5.6mm (D)
Backlight type is LED, providing a brightness of 500 to 600 cd/m²
Operating temperature range from -30°C to 85°C ensures versatility in diverse environments
Supports LVDS interface, enhancing data transfer efficiency
Related links
- Raystar RFH700D5-AWH-MNN TFT LCD Display 1024 x 600 pixel
- Raystar RFH70AD5-AWH-LNG TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSBFWN00 TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSBNWN00 TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSSNWN00 TFT LCD Display 1024 x 600 pixel
