RS PRO TFT LCD Display, 10.1 in, 1024 x 600 pixel

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£186.85

(exc. VAT)

£224.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£186.85-
5 +£181.243%

*price indicative

RS Stock No.:
712-671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

10.1in

Product Type

TFT LCD Display

Interface Type

USB Type C

Current

970mA

Screen Resolution

1024 x 600 pixel

Touch Screen

No

Viewing Area Dimensions

222.72 x 125.28 mm

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

234.9mm

Height

143mm

Depth

12.1mm

Standards/Approvals

REACH, RoHS, UKCA

Brightness

600cd/m²

Aspect Ratio

16:9

Contrast Ratio

1000:1

Power Supply Included

Yes

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 10.1 in TFT LCD Display


The RS PRO 10.1 in TFT LCD Display is designed for industrial applications requiring high-quality Visual output. With a screen resolution of 1024 x 600 pixels, this display offers clear and detailed images, making it Ideal for monitoring and control systems. Its robust design ensures reliable performance in demanding environments.

Features and Benefits


Aspect Ratio 16:9: Provides a widescreen format for enhanced viewing.
Brightness 600 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 1000:1: Delivers Sharp and clear image quality.
USB Type C Interface: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with no additional components required.
REACH, RoHS, UKCA Compliant: Meets key safety and environmental standards.

Applications


Industrial control panels
Monitoring systems
Embedded systems

Additional Information


Viewing Area Dimensions: 222.72 x 125.28 mm
Depth: 12.1 mm
Current: 970 mA
Maximum Supply Voltage: 5.5 V
Minimum Supply Voltage: 11 V
Non-touchscreen display

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy