RS PRO TFT LCD Display, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 712-664
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£143.26
(exc. VAT)
£171.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £143.26 | - |
| 5 + | £138.96 | 3% |
*price indicative
- RS Stock No.:
- 712-664
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | USB Type C | |
| Current | 900mA | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 164.9mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Depth | 11.9mm | |
| Height | 100mm | |
| Brightness | 700cd/m² | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:9 | |
| Contrast Ratio | 600:1 | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type USB Type C | ||
Current 900mA | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 164.9mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Depth 11.9mm | ||
Height 100mm | ||
Brightness 700cd/m² | ||
Display Type TFT LCD | ||
Aspect Ratio 16:9 | ||
Contrast Ratio 600:1 | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- TW
RS PRO 7 in TFT LCD Display, 1024 x 600 Pixel
The RS PRO 7 inch TFT LCD Display is designed for high-quality Visual output in industrial settings. With a screen resolution of 1024 x 600 pixels, it provides clear and detailed images, making it Ideal for applications requiring precise Visual representation.
Features and Benefits
Aspect Ratio 16:9: Offers a widescreen display for enhanced viewing experience.
Backlight Type LCD: Ensures consistent brightness and energy efficiency.
Brightness 700 cd/m²: Provides excellent visibility even in bright environments.
Contrast Ratio 600:1: Delivers clear and Sharp images with good colour differentiation.
Current 900 mA: Optimised for efficient power consumption.
Interface Type USB Type C: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for various industrial environments.
Power Supply Included: Ready to use with included power supply.
Backlight Type LCD: Ensures consistent brightness and energy efficiency.
Brightness 700 cd/m²: Provides excellent visibility even in bright environments.
Contrast Ratio 600:1: Delivers clear and Sharp images with good colour differentiation.
Current 900 mA: Optimised for efficient power consumption.
Interface Type USB Type C: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for various industrial environments.
Power Supply Included: Ready to use with included power supply.
Applications
Industrial control panels
Kiosk displays
Automated machinery interfaces
Kiosk displays
Automated machinery interfaces
Additional Information
Standards Approvals: Compliant with REACH, RoHS, and UKCA standards, ensuring safety and environmental considerations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSBFWN00 TFT LCD Display 1024 x 600 pixel
- Raystar RFH700D5-AWH-MNN TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSBNWN00 TFT LCD Display 1024 x 600 pixel
