RS PRO TFT LCD Display, 9 in, 1024 x 600 pixel
- RS Stock No.:
- 712-649
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save £20.10
View bulk pricing optionsSubtotal (1 unit)*
£134.10
(exc. VAT)
£160.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £134.10 | - |
| 5 + | £130.08 | £20.10 |
*price indicative
- RS Stock No.:
- 712-649
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 9in | |
| Interface Type | HDMI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 196.61 x 114.15 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 210.7mm | |
| Height | 126.4mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Depth | 20.7mm | |
| Brightness | 1200cd/m² | |
| Power Supply Included | Yes | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 9in | ||
Interface Type HDMI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 196.61 x 114.15 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 210.7mm | ||
Height 126.4mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Depth 20.7mm | ||
Brightness 1200cd/m² | ||
Power Supply Included Yes | ||
Contrast Ratio 800:1 | ||
Display Type TFT LCD | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- TW
RS PRO 9 Inch TFT LCD Display
The RS PRO 9 Inch TFT LCD Display is designed for high-quality Visual output in industrial environments. With a screen resolution of 1024 x 600 pixels, it provides clear and vibrant images, making it Ideal for use in control panels and monitoring systems. The display's robust construction ensures reliable performance in a wide range of temperatures.
Features and Benefits
Aspect Ratio 16:9: Offers a widescreen viewing experience suitable for modern applications.
Brightness 1200 cd/m²: Ensures visibility even in bright ambient conditions.
Contrast Ratio 800:1: Provides Sharp and clear image quality.
HDMI Interface: Allows easy connectivity with various devices.
Wide Operating Temperature Range: Functions reliably from -20 °C to 70 °C.
Power Supply Included: Ready to use with included power supply.
REACH, RoHS, UKCA Compliant: Meets key safety and environmental standards.
Brightness 1200 cd/m²: Ensures visibility even in bright ambient conditions.
Contrast Ratio 800:1: Provides Sharp and clear image quality.
HDMI Interface: Allows easy connectivity with various devices.
Wide Operating Temperature Range: Functions reliably from -20 °C to 70 °C.
Power Supply Included: Ready to use with included power supply.
REACH, RoHS, UKCA Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Monitoring systems
Digital signage
Monitoring systems
Digital signage
Additional Information
Viewing Area Dimensions: 196.61 x 114.15 mm
Non-touchscreen model
Depth: 20.7 mm
Non-touchscreen model
Depth: 20.7 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-500 LCD Display Module Touch Screen 1024 x 600 pixel
