4D Systems 4DHDMI-60-1080-2160-CT-NM-600 Display Touch Screen, 6 in, 2160 x 1080 pixel
- RS Stock No.:
- 800-322
- Mfr. Part No.:
- 4DHDMI-60-1080-2160-CT-NM-600
- Brand:
- 4D Systems
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£140.12
(exc. VAT)
£168.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £140.12 | - |
| 10 + | £127.51 | 8% |
*price indicative
- RS Stock No.:
- 800-322
- Mfr. Part No.:
- 4DHDMI-60-1080-2160-CT-NM-600
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 6in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Screen Resolution | 2160 x 1080 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 137.01 x 68.76 mm | |
| Touch Screen Type | Capacitive Touch | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 146.28mm | |
| Width | 74.17mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Brightness | 600cd/m² | |
| Aspect Ratio | 2:1 | |
| Contrast Ratio | 100000:1 | |
| Series | 4DHDMI | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 6in | ||
Product Type Display | ||
Interface Type HDMI | ||
Screen Resolution 2160 x 1080 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 137.01 x 68.76 mm | ||
Touch Screen Type Capacitive Touch | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 146.28mm | ||
Width 74.17mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Brightness 600cd/m² | ||
Aspect Ratio 2:1 | ||
Contrast Ratio 100000:1 | ||
Series 4DHDMI | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The 4D Systems TFT LCD Display Module delivers seamless graphical user Interface integration for custom embedded systems. This high-density module utilises standard HDMI and USB Interfaces to ensure Rapid industrial deployment.
Diagonal rectangular display size of 6.0 inches
Sharp resolution of 1080 x 2160 pixels for high-density graphics
Capacitive touch screen supporting multi-touch interactive applications
Related links
- 4D Systems 4DHDMI-54-1080-1920-CT-NM-400 Display Touch Screen 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-CT-CLB-1100 Display Touch Screen 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-CT-CLB-500 LCD Colour Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-NT-NM-500 LCD Colour Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-NT-NM-1100 Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-850 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
