4D Systems 4DHDMI-80-1280-800-CT-EAR-1000 Display Module Touch Screen, 8 in, 1280 x 800 pixel

Subtotal (1 unit)*

£93.81

(exc. VAT)

£112.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.81

*price indicative

RS Stock No.:
721-601
Mfr. Part No.:
4DHDMI-80-1280-800-CT-EAR-1000
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

8in

Product Type

Display Module

Interface Type

HDMI, USB

Current

850mA

Screen Resolution

1280 x 800 pixel

Touch Screen

Yes

Viewing Area Dimensions

108.4 x 173.07 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4.8V

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

15.98mm

Width

122.6mm

Standards/Approvals

RoHS

Height

198.6mm

Brightness

1000cd/m²

Power Supply Included

No

Series

4DHDMI Series

Display Type

LCD

Aspect Ratio

16:9

Contrast Ratio

800:1

COO (Country of Origin):
CN
The 4D Systems High performance rectangular display offering a stunning resolution and versatile touch capabilities, making it Ideal for various applications.

1280 x 800 resolution ensures sharp, vivid imagery

Capacitive touch Interface allows for seamless user interaction

Adjustable brightness of 1000 cd/m2 enhances visibility in varied lighting

Mini-HDMI and USB-C interfaces provide flexible connectivity options

Compact design includes metal mounting tabs for easy installation

Designed for demanding environments with a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy