4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen, 10.1 in, 1280 x 800 pixel

Subtotal (1 unit)*

£111.08

(exc. VAT)

£133.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.08

*price indicative

RS Stock No.:
721-595
Mfr. Part No.:
4DHDMI-101-1280-800-CT-EAR-1000
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

10.1in

Product Type

Display Module

Interface Type

HDMI, USB

Screen Resolution

1280 x 800 pixel

Current

790mA

Touch Screen

Yes

Viewing Area Dimensions

136.16 x 217.38 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4.8V

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

148.3mm

Height

240.2mm

Depth

15.98mm

Brightness

1000cd/m²

Contrast Ratio

800:1

Aspect Ratio

16:9

Display Type

LCD

Power Supply Included

No

Series

4DHDMI Series

COO (Country of Origin):
CN
The 4D Systems High resolution display solution designed to deliver stunning visuals and precise touch control. Its ample size and Advanced features make it suitable for a wide range of applications, from development projects to integrated systems.

1280 x 800 resolution provides clear and vibrant images

Capacitive touch technology allows for intuitive interaction

Brightness adjustable up to 1000 cd/m2, enhancing visibility in varying light conditions

Mini HDMI connector ensures compatibility with a variety of HDMI-enabled devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy