4D Systems 4DHDMI-121-1280-800-CT-EAR-850 Display Module Touch Screen, 12.1 in, 1280 x 800 pixel
- RS Stock No.:
- 721-596
- Mfr. Part No.:
- 4DHDMI-121-1280-800-CT-EAR-850
- Brand:
- 4D Systems
Subtotal (1 unit)*
£168.14
(exc. VAT)
£201.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.14 |
*price indicative
- RS Stock No.:
- 721-596
- Mfr. Part No.:
- 4DHDMI-121-1280-800-CT-EAR-850
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 12.1in | |
| Product Type | Display Module | |
| Interface Type | HDMI, USB | |
| Current | 850mA | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 262.12 x 164.20 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 291.6mm | |
| Width | 182.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.67mm | |
| Brightness | 850cd/m² | |
| Contrast Ratio | 800:1 | |
| Series | 4DHDMI Series | |
| Power Supply Included | No | |
| Display Type | LCD | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 12.1in | ||
Product Type Display Module | ||
Interface Type HDMI, USB | ||
Current 850mA | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 262.12 x 164.20 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 291.6mm | ||
Width 182.6mm | ||
Standards/Approvals RoHS | ||
Depth 22.67mm | ||
Brightness 850cd/m² | ||
Contrast Ratio 800:1 | ||
Series 4DHDMI Series | ||
Power Supply Included No | ||
Display Type LCD | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- CN
The 4D Systems Display is a high-performance 12.1-inch LCD, designed to deliver exceptional Visual clarity and functionality for various applications. Its primary function is to provide a crisp 1280 x 800 resolution with enhanced touch capabilities.
Capacitive touch technology for intuitive user interactions
High brightness of 850 cd/m² for excellent visibility in diverse lighting conditions
Compact dimensions enable seamless integration into various projects
Implemented with USB connectivity for power and touch Interface
Related links
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
