4D Systems 4DHDMI-156-1920-1080-NT-NM-500 LCD Colour Display, 15.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 800-097
- Mfr. Part No.:
- 4DHDMI-156-1920-1080-NT-NM-500
- Brand:
- 4D Systems
Get a bulk buy discount
Add 10 more to save £192.70
View bulk pricing optionsSubtotal (1 unit)*
£214.13
(exc. VAT)
£256.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £214.13 | - |
| 10 + | £194.86 | £192.70 |
*price indicative
- RS Stock No.:
- 800-097
- Mfr. Part No.:
- 4DHDMI-156-1920-1080-NT-NM-500
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 15.6in | |
| Interface Type | HDMI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 1920 x 1080 pixel | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | LCD | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Brightness | 500cd/m² | |
| Series | 4DHDMI | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 15.6in | ||
Interface Type HDMI | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 1920 x 1080 pixel | ||
Touch Screen Type No Touch Screen | ||
Backlight Type LCD | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Brightness 500cd/m² | ||
Series 4DHDMI | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The 4D Systems HDMI Series offers a versatile and powerful family of HDMI-connected TFT-LCD modules designed for seamless integration with single-board computers, embedded systems, and industrial controllers.
HDMI Plug-and-Play
Touch & Non-Touch Models
Select models include audio-out via 3.5mm jack or speaker connectors, enabling interactive and multimedia experiences
Related links
- 4D Systems 4DHDMI-156-1920-1080-NT-NM-1100 Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-CT-CLB-500 LCD Colour Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-CT-CLB-1100 Display Touch Screen 1920 x 1080 pixel
- 4D Systems 4DHDMI-54-1080-1920-CT-NM-400 Display Touch Screen 1920 x 1080 pixel
- 4D Systems 4DHDMI-60-1080-2160-CT-NM-600 Display Touch Screen 2160 x 1080 pixel
- Riverdi RVT156HKDNWN00 TFT LCD Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
