Maxim Integrated MAX3736ETE+ -0.5 → +6 V, 22 (Typ.)mA Laser Driver 16 QFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Laser Beam Drivers and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Sensor Interfaces, Maxim Integrated

Specifications
Attribute Value
Laser Type Driven SFP
Maximum Laser Diode Current 22 (Typ.)mA
Dimensions 3 x 3 x 0.75mm
Package Type QFN
Number of Pins 16
Length 3mm
Maximum Supply Voltage +6V
Minimum Supply Voltage -0.5V
Width 3mm
Power Dissipation 2W
Supply Voltage Range -0.5 → +6 V
99 In stock for FREE next working day delivery
Price Each
£ 6.47
(exc. VAT)
£ 7.76
(inc. VAT)
Units
Per unit
1 - 9
£6.47
10 - 24
£5.95
25 - 49
£5.47
50 - 74
£5.33
75 +
£5.20
Packaging Options: