Subtotal (1 box of 200 units)*
£113.09
(exc. VAT)
£135.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £113.09 | £0.565 |
*price indicative
- RS Stock No.:
- 778-464
- Mfr. Part No.:
- B3483-50
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 148mm | |
| Width | 105mm | |
| Labels per Sheet | 200 labels / 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 148mm | ||
Width 105mm | ||
Labels per Sheet 200 labels / 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label is designed for versatile printing solutions, offering both indoor and outdoor durability. Its robust construction makes it Ideal for tough applications across various environments.
Compatible with all printer types, ensuring extensive usability
Features a permanent adhesive for reliable application in demanding conditions
Rectangular shape and white colour cater to a professional appearance
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Heavy duty Address Label, Pack of 300 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
