Subtotal (1 box of 3250 units)*
£113.09
(exc. VAT)
£135.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £113.09 | £0.035 |
*price indicative
- RS Stock No.:
- 778-472
- Mfr. Part No.:
- B7651-50
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 21mm | |
| Width | 38mm | |
| Labels per Sheet | 3250 labels / 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 21mm | ||
Width 38mm | ||
Labels per Sheet 3250 labels / 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label provides an Ideal solution for both indoor and outdoor tough applications, designed for all printers. It combines durability with versatile functionality, catering to a broad range of labelling needs.
Designed for use with all printer types
Features a heavy-duty construction for enhanced durability
Permanent adhesive ensures reliable sticking in various conditions
White rectangular labels offer a clean, professional appearance
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
