Subtotal (1 box of 50 units)*
£113.09
(exc. VAT)
£135.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £113.09 | £2.262 |
*price indicative
- RS Stock No.:
- 778-469
- Mfr. Part No.:
- B4775-50
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 210mm | |
| Width | 297mm | |
| Labels per Sheet | 50 labels / 50 Sheet | |
| Standards/Approvals | GHS | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Printer Type Laser | ||
Colour White | ||
Length 210mm | ||
Width 297mm | ||
Labels per Sheet 50 labels / 50 Sheet | ||
Standards/Approvals GHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery ultra heavy-duty label provides robust identification solutions for a variety of applications, ensuring durability and reliability in both indoor and outdoor conditions.
Label type is compatible with all printers
Ideal for tough indoor and outdoor applications
Designed for permanent adhesion and heavy-duty use
Available in a rectangular shape with a white finish
Product comprises 1 pack containing 50 sheets
Each sheet features 1 label for a total of 50 labels
Backing sheet size is A4, measuring 210mm x 297mm
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
