Avery White Laser Printer Label
- RS Stock No.:
- 778-423
- Mfr. Part No.:
- L7996-25
- Brand:
- Avery
Subtotal (1 box of 50 units)*
£65.68
(exc. VAT)
£78.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £65.68 | £1.314 |
*price indicative
- RS Stock No.:
- 778-423
- Mfr. Part No.:
- L7996-25
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Laser Printer | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 143.5mm | |
| Width | 199.6mm | |
| Labels per Sheet | 50 Labels / 25 Sheet | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Laser Printer | ||
Printer Type Laser | ||
Colour White | ||
Length 143.5mm | ||
Width 199.6mm | ||
Labels per Sheet 50 Labels / 25 Sheet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery parcel labels offer highly durable, weatherproof labelling solutions designed for laser printers, ensuring that important information remains intact under various conditions.
Crafted from highly Durable paper, resistant to water, chemicals, sunlight, and abrasion
Special adhesive formulation guarantees labels stay intact after 90 days in seawater
Permanent labels provide long-lasting adhesion in extreme temperature variations
Label dimensions measure 199.6mm x 143.5mm, perfect for various applications
Each pack contains 25 sheets, yielding a total of 50 labels for efficient labelling
Related links
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive CD & DVD Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
