Avery White Heavy duty Address Label, Pack of 300 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
778-395
Mfr. Part No.:
6530
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Address Label

Label Type

Heavy duty

Printer Type

Inkjet

Colour

White

Quantity Per Package

300Per Pack

Length

30mm

Width

65mm

Quick Peel

Yes

Labels per Sheet

30 Labels

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Address Labels with Silver Borders provide an elegant solution for premium mailings and special invitations. These decorative labels combine sophisticated aesthetics with functional design to ensure your correspondence stands out while remaining professional and polished.

Stylish silver border design

Easy Peel Pop-Up Edge technology

Inkjet printer compatible

Three hundred labels per pack

Thirty labels per sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy