Brady White Grey Print Label, 33.32 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

£51.76

(exc. VAT)

£62.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£51.76£0.207

*price indicative

RS Stock No.:
792-286
Mfr. Part No.:
M6-225-595-GY
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

33.32mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Grey

Material

Vinyl

Standards/Approvals

RoHS Compliant

Compatible Printers

BMP61

COO (Country of Origin):
BE
The Brady Marking film is a high-gloss, Durable product designed for versatile indoor and outdoor labelling applications, ensuring clear visibility and long-lasting adherence across various surfaces.

RoHS compliant, adhering to environmental regulations

Permanent adhesive design allows application at cold temperatures

Available in multiple standard material and legend colours for versatile use

Resistant to various chemicals, providing reliability in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy