Brady White Grey Print Label, 33.32 mm Width, 750 Per Roll Qty
- RS Stock No.:
- 792-296
- Mfr. Part No.:
- M7-225-595-GY
- Brand:
- Brady
Subtotal (1 reel of 250 units)*
£48.92
(exc. VAT)
£58.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £48.92 | £0.196 |
*price indicative
- RS Stock No.:
- 792-296
- Mfr. Part No.:
- M7-225-595-GY
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Print Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BBP 31 Sign and Label Printer | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Print Colour Grey | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BBP 31 Sign and Label Printer | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable product designed for various labelling applications, ensuring long-lasting visibility and adherence in indoor and outdoor environments.
RoHS compliant, meeting stringent environmental standards
Permanent acrylic pressure sensitive adhesive adheres even at low temperatures
Available in multiple colours for versatility in labelling
Durable for up to 10 years in outdoor conditions
Offers excellent abrasion resistance and chemical resistance
Related links
- Brady White Grey Print Label 250 Per Roll Qty
- Brady White Purple Print Label 1 Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Grey Print Label 250 Per Roll Qty
